Similar
Similar
Similar
Parametric Equivalent

SN74ALVCH16374DLR | |
|---|---|
DigiKey Part Number | 296-5226-2-ND - Tape & Reel (TR) 296-5226-1-ND - Cut Tape (CT) 296-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16374DLR Models |
Category | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH16374DGG:11 | Nexperia USA Inc. | 750 | 1727-74ALVCH16374DGG:11TR-ND | 1,51284 € | Similar |
| 74ALVCH16374DL,112 | Nexperia USA Inc. | 0 | 74ALVCH16374DL,112-ND | 0,74538 € | Similar |
| 74ALVCH16374DL,118 | Nexperia USA Inc. | 0 | 74ALVCH16374DL,118-ND | 0,64788 € | Similar |
| SN74ALVCH16374DL | Rochester Electronics, LLC | 11.518 | 2156-SN74ALVCH16374DL-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04053 € | 1.040,53 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |




