
SN74ALVCH16374DGVR | |
|---|---|
DigiKey Part Number | 296-23238-2-ND - Tape & Reel (TR) 296-23238-1-ND - Cut Tape (CT) 296-23238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16374DGVR |
Description | IC FF D-TYPE DBL 8-BIT 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16374DGVR Models |
Category | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,02920 € | 25,73 € |
| 100 | 0,91700 € | 91,70 € |
| 250 | 0,86344 € | 215,86 € |
| 500 | 0,85432 € | 427,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78277 € | 1.565,54 € |
| 4.000 | 0,76479 € | 3.059,16 € |
| 6.000 | 0,75578 € | 4.534,68 € |
| 10.000 | 0,74580 € | 7.458,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |





