
74VCX16374MTDX | |
|---|---|
DigiKey Part Number | 74VCX16374MTDXTR-ND - Tape & Reel (TR) 74VCX16374MTDXCT-ND - Cut Tape (CT) 74VCX16374MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX16374MTDX |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX16374MTDX Models |
Category | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 30pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 250 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH16374DGG:11 | Nexperia USA Inc. | 750 | 1727-74ALVCH16374DGG:11TR-ND | 1,51284 € | Similar |
| SN74ALVCH162374GR | Texas Instruments | 4.761 | 296-5184-1-ND | 1,41000 € | Similar |
| SN74ALVCH16374DGGR | Texas Instruments | 44.078 | 296-1144-1-ND | 1,54000 € | Similar |
| 74VCX16374MTDX | Rochester Electronics, LLC | 8.068 | 2156-74VCX16374MTDX-ND | 1,04537 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,91560 € | 22,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,19480 € | 29,87 € |
| 100 | 0,94970 € | 94,97 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

