Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ244TTR | |
|---|---|
DigiKey Part Number | 74LVQ244TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ244TTR |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV244PW,118 | Nexperia USA Inc. | 6.500 | 1727-5975-1-ND | 0,49000 € | Similar |
| 74LVX244MTCX | onsemi | 9.366 | 74LVX244MTCXCT-ND | 0,61000 € | Similar |
| MC74LVX244DTG | Rochester Electronics, LLC | 3.688 | 2156-MC74LVX244DTG-OS-ND | 0,76000 € | Similar |
| MC74LVX244DTR2G | onsemi | 6.405 | 488-MC74LVX244DTR2GCT-ND | 0,76000 € | Similar |
| SN74LV244ADBR | Texas Instruments | 2.912 | 296-3804-1-ND | 0,60000 € | Similar |







