
SN74LV244ATPW | |
|---|---|
DigiKey Part Number | 296-SN74LV244ATPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV244ATPW |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ATPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 $ | 1,24 $ |
| 10 | 0,90200 $ | 9,02 $ |
| 70 | 0,74314 $ | 52,02 $ |
| 140 | 0,70450 $ | 98,63 $ |
| 280 | 0,67264 $ | 188,34 $ |
| 560 | 0,64643 $ | 362,00 $ |
| 1.050 | 0,62670 $ | 658,04 $ |
| Unit Price without VAT: | 1,24000 $ |
|---|---|
| Unit Price with VAT: | 1,47560 $ |

