Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ04TTR | |
|---|---|
DigiKey Part Number | 74LVQ04TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ04TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV04PW,118 | Nexperia USA Inc. | 4 | 1727-6649-1-ND | 0,26000 € | Similar |
| 74LVX04MTCX | onsemi | 793 | 74LVX04MTCXCT-ND | 0,26000 € | Similar |
| MC74LVX04DTR2G | onsemi | 3.316 | MC74LVX04DTR2GOSCT-ND | 0,32000 € | Similar |
| SN74LV04ADBR | Texas Instruments | 405 | 296-3755-1-ND | 0,45000 € | Similar |
| SN74LV04ADGVR | Texas Instruments | 43.867 | 296-3756-1-ND | 0,59000 € | Similar |







