
SN74LV04ADGVR | |
|---|---|
DigiKey Part Number | 296-3756-2-ND - Tape & Reel (TR) 296-3756-1-ND - Cut Tape (CT) 296-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ADGVR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TVSOP |
Number of Inputs 1 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV04ADGVRE4 | Texas Instruments | 4.000 | SN74LV04ADGVRE4-ND | 0,33411 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30928 € | 77,32 € |
| 500 | 0,29560 € | 147,80 € |
| 1.000 | 0,28435 € | 284,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27508 € | 550,16 € |
| 4.000 | 0,26746 € | 1.069,84 € |
| 6.000 | 0,26364 € | 1.581,84 € |
| 10.000 | 0,25941 € | 2.594,10 € |
| 14.000 | 0,25694 € | 3.597,16 € |
| 20.000 | 0,25456 € | 5.091,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

