
SN74LV04APWR | |
|---|---|
DigiKey Part Number | 296-3757-2-ND - Tape & Reel (TR) 296-3757-1-ND - Cut Tape (CT) 296-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV04ATPWREP | Texas Instruments | 952 | 296-22305-1-ND | 1,53000 € | Parametric Equivalent |
| 74LV04AT14-13 | Diodes Incorporated | 4.230 | 74LV04AT14-13DICT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25000 € | 6,25 € |
| 100 | 0,21690 € | 21,69 € |
| 250 | 0,20112 € | 50,28 € |
| 500 | 0,19162 € | 95,81 € |
| 1.000 | 0,18482 € | 184,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17734 € | 354,68 € |
| 4.000 | 0,17203 € | 688,12 € |
| 6.000 | 0,16938 € | 1.016,28 € |
| 10.000 | 0,16643 € | 1.664,30 € |
| 14.000 | 0,16471 € | 2.305,94 € |
| 20.000 | 0,16306 € | 3.261,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




