Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV04ATPWRG4Q1

DigiKey Part Number
296-SN74LV04ATPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74LV04ATPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74LV04ATPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV04ATPWRG4Q1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV04ATPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37247 €744,94 €
4.0000,36269 €1.450,76 €
6.0000,35780 €2.146,80 €
10.0000,35238 €3.523,80 €
14.0000,34921 €4.888,94 €
20.0000,34616 €6.923,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37247 €
Unit Price with VAT:0,44324 €

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC