74LVC86AMTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.605
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 1.230
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.428
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.980
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.844
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,94499 €
Datasheet

Similar


Texas Instruments
In Stock: 31.690
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.792
Unit Price: 1,30882 €
Datasheet

Similar


Texas Instruments
In Stock: 134.612
Unit Price: 0,65000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC86AMTR

DigiKey Part Number
497-1078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC86AMTR
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
1.07V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC86AD,118Nexperia USA Inc.2.6051727-3111-1-ND0,19000 €Similar
MC74LCX86DR2Gonsemi1.230MC74LCX86DR2GOSCT-ND0,34000 €Similar
SN74LVC86ADRochester Electronics, LLC18.4282156-SN74LVC86AD-ND0,84000 €Similar
SN74LVC86ADRTexas Instruments10.980296-14915-1-ND0,35000 €Similar
SN74LVC86ADTTexas Instruments32.844296-SN74LVC86ADTCT-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes