74LCX541MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.334
Unit Price: 0,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 298
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.960
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 309
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 968
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.218
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.251
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.282
Unit Price: 2,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.096
Unit Price: 1,05000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX541MTR

DigiKey Part Number
497-1066-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX541MTR
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes