
MC74LCX541DWG | |
|---|---|
DigiKey Part Number | MC74LCX541DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX541DWG |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX541DWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 38 | 0,54316 € | 20,64 € |
| 114 | 0,49386 € | 56,30 € |
| 266 | 0,46504 € | 123,70 € |
| 532 | 0,44609 € | 237,32 € |
| 1.026 | 0,43122 € | 442,43 € |
| 2.508 | 0,41494 € | 1.040,67 € |
| 5.016 | 0,40484 € | 2.030,68 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

