


SN74LVC541ADWR | |
|---|---|
DigiKey Part Number | 296-14912-2-ND - Tape & Reel (TR) 296-14912-1-ND - Cut Tape (CT) 296-14912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADWR |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61440 € | 15,36 € |
| 100 | 0,54240 € | 54,24 € |
| 250 | 0,50804 € | 127,01 € |
| 500 | 0,49022 € | 245,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45618 € | 912,36 € |
| 4.000 | 0,44462 € | 1.778,48 € |
| 6.000 | 0,43883 € | 2.632,98 € |
| 10.000 | 0,43241 € | 4.324,10 € |
| 14.000 | 0,42866 € | 6.001,24 € |
| 20.000 | 0,42506 € | 8.501,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |










