
CLVC541AQDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC541AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC541AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC541AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC541AQDWRG4Q1 |
Description | IC BUFF 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC541AQDWRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69036 € | 172,59 € |
| 500 | 0,66358 € | 331,79 € |
| 1.000 | 0,64156 € | 641,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62343 € | 1.246,86 € |
| 4.000 | 0,60851 € | 2.434,04 € |
| 6.000 | 0,60104 € | 3.606,24 € |
| 10.000 | 0,59276 € | 5.927,60 € |
| 14.000 | 0,58792 € | 8.230,88 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

