Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ACT245TTR | |
|---|---|
DigiKey Part Number | 74ACT245TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT245TTR |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT245PWR | Texas Instruments | 1.660 | 296-1073-1-ND | 1,05000 € | Direct |
| 74ACT245MTCX | onsemi | 1.329 | 74ACT245MTCXCT-ND | 0,74000 € | Similar |
| CD74ACT245SM96 | Texas Instruments | 0 | 296-43019-1-ND | 0,88000 € | Similar |
| MC74ACT245DTG | onsemi | 140 | MC74ACT245DTG-ND | 0,69000 € | Similar |
| MC74ACT245DTR2G | onsemi | 5.038 | MC74ACT245DTR2GOSCT-ND | 0,74000 € | Similar |






