Direct
Similar
Similar
Similar
Similar
Similar
Similar

74ACT00MTR | |
|---|---|
DigiKey Part Number | 497-7079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT00MTR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 362 | 296-14485-1-ND | 0,49000 € | Direct |
| 74ACT00SCX | onsemi | 2.412 | 74ACT00SCXCT-ND | 0,41000 € | Similar |
| MC74ACT00DG | onsemi | 1.611 | MC74ACT00DGOS-ND | 0,51000 € | Similar |
| SN74ACT00D | Rochester Electronics, LLC | 6.225 | 2156-SN74ACT00D-ND | 0,67992 € | Similar |
| SN74ACT00DR | Texas Instruments | 9.808 | 296-14690-1-ND | 0,48000 € | Similar |





