
74ACT00SCX | |
|---|---|
DigiKey Part Number | 74ACT00SCXTR-ND - Tape & Reel (TR) 74ACT00SCXCT-ND - Cut Tape (CT) 74ACT00SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT00SCX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT00SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20352 € | 50,88 € |
| 500 | 0,19394 € | 96,97 € |
| 1.000 | 0,18725 € | 187,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17771 € | 444,28 € |
| 5.000 | 0,17268 € | 863,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




