
SN74ACT00NSR | |
|---|---|
DigiKey Part Number | 296-29182-2-ND - Tape & Reel (TR) 296-29182-1-ND - Cut Tape (CT) 296-29182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 1.000 | 0,37658 € | 376,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35322 € | 706,44 € |
| 4.000 | 0,34385 € | 1.375,40 € |
| 6.000 | 0,33915 € | 2.034,90 € |
| 10.000 | 0,33395 € | 3.339,50 € |
| 14.000 | 0,33091 € | 4.632,74 € |
| 20.000 | 0,32799 € | 6.559,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

