
SN74ACT00DR | |
|---|---|
DigiKey Part Number | 296-14690-2-ND - Tape & Reel (TR) 296-14690-1-ND - Cut Tape (CT) 296-14690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT00SC | Rochester Electronics, LLC | 23.554 | 2156-74ACT00SC-ND | 0,27196 € | Parametric Equivalent |
| 74ACT00SC | Rochester Electronics, LLC | 64.585 | 2156-74ACT00SC-488-ND | 0,27196 € | Parametric Equivalent |
| 74ACT00SCX | Rochester Electronics, LLC | 14.553 | 2156-74ACT00SCX-ND | 0,26347 € | Parametric Equivalent |
| NLV74ACT00DR2G | onsemi | 2.500 | 488-NLV74ACT00DR2GCT-ND | 0,20381 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26630 € | 26,63 € |
| 250 | 0,24748 € | 61,87 € |
| 500 | 0,23618 € | 118,09 € |
| 1.000 | 0,23016 € | 230,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21701 € | 542,52 € |
| 5.000 | 0,21108 € | 1.055,40 € |
| 7.500 | 0,20811 € | 1.560,82 € |
| 12.500 | 0,20482 € | 2.560,25 € |
| 17.500 | 0,20290 € | 3.550,75 € |
| 25.000 | 0,20105 € | 5.026,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




