
CMCP1100-05-00-00 | |
|---|---|
DigiKey Part Number | 2883-CMCP1100-05-00-00-ND |
Manufacturer | |
Manufacturer Product Number | CMCP1100-05-00-00 |
Description | LOW COST ACCEL, TOP, 5M INTEGRAL |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 0.32Hz ~ 10kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STI Vibration Monitoring | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.32Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 28V | |
Features | Top Exit, 5m Integral Cable | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,14000 € | 94,14 € |
| Unit Price without VAT: | 94,14000 € |
|---|---|
| Unit Price with VAT: | 112,02660 € |







