CMCP1100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCP1100C

DigiKey Part Number
2883-CMCP1100C-ND
Manufacturer
Manufacturer Product Number
CMCP1100C
Description
LOW COST ACCEL W/M8 3-PIN
Customer Reference
Detailed Description
Accelerometer X Axis ±50g 0.32Hz ~ 10kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STI Vibration Monitoring
Series
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±50g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.32Hz ~ 10kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 28V
Features
Top Exit, 3-Pin M8
Operating Temperature
-54°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from STI Vibration Monitoring
A separate 86,37 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,51000 €85,51 €
Unit Price without VAT:85,51000 €
Unit Price with VAT:101,75690 €