
CMCP783A | |
|---|---|
DigiKey Part Number | 2883-CMCP783A-ND |
Manufacturer | |
Manufacturer Product Number | CMCP783A |
Description | ECONOMICAL ACCEL, 100 MV/G SIDE |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±60g 1.5Hz ~ 10kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STI Vibration Monitoring | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±60g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 1.5Hz ~ 10kHz | |
Output Type | - | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 € | 137,33 € |
| Unit Price without VAT: | 137,33000 € |
|---|---|
| Unit Price with VAT: | 163,42270 € |









