
787A-IS | |
|---|---|
DigiKey Part Number | 2053-787A-IS-ND |
Manufacturer | |
Manufacturer Product Number | 787A-IS |
Description | ACCEL IEPE SENSOR 100MV/G 5% |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.7Hz ~ 10kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±80g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.7Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 28V | |
Features | Intrinsically Safe | |
Operating Temperature | -55°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,60000 € | 454,60 € |
| 5 | 428,89800 € | 2.144,49 € |
| 10 | 419,30200 € | 4.193,02 € |
| Unit Price without VAT: | 454,60000 € |
|---|---|
| Unit Price with VAT: | 540,97400 € |



