1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT1R00

DigiKey Part Number
RPC2512JT1R00TR-ND - Tape & Reel (TR)
RPC2512JT1R00CT-ND - Cut Tape (CT)
RPC2512JT1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT1R00
Description
RES 1 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.394
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,12400 €1,24 €
250,12240 €3,06 €
500,11780 €5,89 €
1000,11470 €11,47 €
2500,10696 €26,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09590 €383,60 €
8.0000,09171 €733,68 €
12.0000,09010 €1.081,20 €
20.0000,08804 €1.760,80 €
28.0000,08686 €2.432,08 €
40.0000,08574 €3.429,60 €
48.0000,08522 €4.090,56 €
96.0000,08349 €8.015,04 €
100.0000,08340 €8.340,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €