Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF1206FG1R00 | |
|---|---|
DigiKey Part Number | RMCF1206FG1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1R00 |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206FT1R00 | Stackpole Electronics Inc | 0 | RPC1206FT1R00-ND | 0,05653 € | Upgrade |
| CRCW12061R00FNEA | Vishay Dale | 15.097 | 541-2935-1-ND | 0,12000 € | Direct |
| CRCW12061R00FNEB | Vishay Dale | 0 | 541-CRCW12061R00FNEBCT-ND | 0,00000 € | Direct |
| CRG1206F1R0 | TE Connectivity Passive Product | 0 | CRG1206F1R0-ND | 0,01955 € | Direct |
| RCG12061R00FKEA | Vishay Dale | 13.659 | 541-1850-1-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00577 € | 57,70 € |
| Unit Price without VAT: | 0,00577 € |
|---|---|
| Unit Price with VAT: | 0,00687 € |









