
CRS1206-FW-1R00ELF | |
|---|---|
DigiKey Part Number | CRS1206-FW-1R00ELFTR-ND - Tape & Reel (TR) CRS1206-FW-1R00ELFCT-ND - Cut Tape (CT) CRS1206-FW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FW-1R00ELF |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FW-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06020 € | 15,05 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04943 € | 49,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04384 € | 219,20 € |
| 10.000 | 0,03745 € | 374,50 € |
| 15.000 | 0,03593 € | 538,95 € |
| 25.000 | 0,03440 € | 860,00 € |
| 35.000 | 0,03428 € | 1.199,80 € |
| 50.000 | 0,03417 € | 1.708,50 € |
| 60.000 | 0,03412 € | 2.047,20 € |
| 120.000 | 0,03394 € | 4.072,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

