AF1206FR-071RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04906 €
Datasheet

Similar


YAGEO
In Stock: 4.340
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03524 €
Datasheet

Similar


YAGEO
In Stock: 110.446
Unit Price: 0,12000 €
Datasheet

Similar


YAGEO
In Stock: 4.600
Unit Price: 0,23000 €
Datasheet

Similar


Vishay Dale
In Stock: 15.097
Unit Price: 0,12000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02188 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 529
Unit Price: 0,35000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 226.945
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01978 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-071RL

DigiKey Part Number
13-AF1206FR-071RLTR-ND - Tape & Reel (TR)
13-AF1206FR-071RLCT-ND - Cut Tape (CT)
13-AF1206FR-071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-071RL
Description
RES SMD 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08200 €0,82 €
250,06400 €1,60 €
500,05420 €2,71 €
1000,04650 €4,65 €
2500,03876 €9,69 €
5000,03432 €17,16 €
1.0000,03080 €30,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02376 €118,80 €
10.0000,02221 €222,10 €
15.0000,02146 €321,90 €
25.0000,02065 €516,25 €
35.0000,02018 €706,30 €
50.0000,01974 €987,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €