
SR1206FR-071RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-071RLTR-ND - Tape & Reel (TR) 13-SR1206FR-071RLCT-ND - Cut Tape (CT) 13-SR1206FR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-071RL |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,05912 € | 14,78 € |
| 500 | 0,05320 € | 26,60 € |
| 1.000 | 0,04851 € | 48,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04101 € | 205,05 € |
| 10.000 | 0,03883 € | 388,30 € |
| 15.000 | 0,03776 € | 566,40 € |
| 25.000 | 0,03660 € | 915,00 € |
| 35.000 | 0,03594 € | 1.257,90 € |
| 50.000 | 0,03532 € | 1.766,00 € |
| 60.000 | 0,03502 € | 2.101,20 € |
| 120.000 | 0,03406 € | 4.087,20 € |
| 125.000 | 0,03401 € | 4.251,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

