


PL-112PB | |
|---|---|
DigiKey Part Number | 6134-PL-112PB-ND |
Manufacturer | |
Manufacturer Product Number | PL-112PB |
Description | Splice Tape 12MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Blue 0.47" (12.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 0.47" (12.00mm) |
Part Status Active | Color Black, Blue |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 38,24500 € | 76,49 € |
| 10 | 33,99600 € | 339,96 € |
| Unit Price without VAT: | 38,24500 € |
|---|---|
| Unit Price with VAT: | 45,51155 € |








