


PL-124AB | |
|---|---|
DigiKey Part Number | 6134-PL-124AB-ND |
Manufacturer | |
Manufacturer Product Number | PL-124AB |
Description | Splice Tape 24MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 0.94" (24.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Width | 0.94" (24.00mm) | |
Color | Silver | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,64000 € | 71,64 € |
| 10 | 63,68400 € | 636,84 € |
| 20 | 55,72400 € | 1.114,48 € |
| Unit Price without VAT: | 71,64000 € |
|---|---|
| Unit Price with VAT: | 85,25160 € |











