
CJ-172 | |
|---|---|
DigiKey Part Number | 6134-CJ-172-ND |
Manufacturer | |
Manufacturer Product Number | CJ-172 |
Description | Cutting Jig for 8-72MM |
Customer Reference | |
Detailed Description | Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Standard | |
Features | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,45000 € | 645,45 € |
| 3 | 580,90667 € | 1.742,72 € |
| Unit Price without VAT: | 645,45000 € |
|---|---|
| Unit Price with VAT: | 768,08550 € |











