


PL-144AB | |
|---|---|
DigiKey Part Number | 6134-PL-144AB-ND |
Manufacturer | |
Manufacturer Product Number | PL-144AB |
Description | Splice Tape 44MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 1.73" (44.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0036" (3.6 mils, 0.091mm) |
Packaging Retail Package | Width 1.73" (44.00mm) |
Part Status Active | Color Silver |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,33000 € | 87,33 € |
| 5 | 77,55400 € | 387,77 € |
| 10 | 67,99200 € | 679,92 € |
| Unit Price without VAT: | 87,33000 € |
|---|---|
| Unit Price with VAT: | 103,92270 € |








