


PJ-144AB | |
|---|---|
DigiKey Part Number | 6134-PJ-144AB-ND |
Manufacturer | |
Manufacturer Product Number | PJ-144AB |
Description | Splice Tape 44MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 1.73" (44.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0036" (3.6 mils, 0.091mm) |
Packaging Retail Package | Width 1.73" (44.00mm) |
Part Status Active | Color Silver |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,81000 € | 96,81 € |
| 5 | 86,09800 € | 430,49 € |
| 10 | 75,39000 € | 753,90 € |
| Unit Price without VAT: | 96,81000 € |
|---|---|
| Unit Price with VAT: | 115,20390 € |




