


PL-116PB | |
|---|---|
DigiKey Part Number | 6134-PL-116PB-ND |
Manufacturer | |
Manufacturer Product Number | PL-116PB |
Description | Splice Tape 16MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Blue 0.63" (16.00mm) 5/8" X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 0.63" (16.00mm) 5/8" |
Part Status Active | Color Black, Blue |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 43,98000 € | 87,96 € |
| 10 | 39,09500 € | 390,95 € |
| Unit Price without VAT: | 43,98000 € |
|---|---|
| Unit Price with VAT: | 52,33620 € |







