


PL-108AB | |
|---|---|
DigiKey Part Number | 6134-PL-108AB-ND |
Manufacturer | |
Manufacturer Product Number | PL-108AB |
Description | Splice Tape 8MM Fuji/ASMPT |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Silver 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0036" (3.6 mils, 0.091mm) |
Packaging Retail Package | Width 0.31" (8.00mm) |
Part Status Active | Color Silver |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,33500 € | 72,67 € |
| 10 | 32,29600 € | 322,96 € |
| Unit Price without VAT: | 36,33500 € |
|---|---|
| Unit Price with VAT: | 43,23865 € |








