UTS71210P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS71210P
Interconnect Solutions for the Railway Industry

UTS71210P

DigiKey Part Number
SOU1293-ND
Manufacturer
Manufacturer Product Number
UTS71210P
Description
CONN RCPT HSNG MALE 10POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTS71210P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,84000 €9,84 €
108,36100 €83,61 €
257,83680 €195,92 €
507,46260 €373,13 €
1007,10640 €710,64 €
2506,66176 €1.665,44 €
5006,34406 €3.172,03 €
1.0006,04165 €6.041,65 €
Manufacturers Standard Package
Unit Price without VAT:9,84000 €
Unit Price with VAT:11,70960 €