



UTS12DCGR | |
|---|---|
DigiKey Part Number | SOU2078-ND |
Manufacturer | |
Manufacturer Product Number | UTS12DCGR |
Description | CONN SEALING COVER 12 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Jam Nut Receptacles | |
Shell Size - Insert | 12 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,09900 € | 50,99 € |
| 25 | 4,77960 € | 119,49 € |
| 50 | 4,55140 € | 227,57 € |
| 100 | 4,33400 € | 433,40 € |
| 250 | 4,06272 € | 1.015,68 € |
| 500 | 3,86890 € | 1.934,45 € |
| 1.000 | 3,68442 € | 3.684,42 € |
| 2.500 | 3,45403 € | 8.635,08 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |










