


UTS712CCRY | |
|---|---|
DigiKey Part Number | SOU1326-ND |
Manufacturer | |
Manufacturer Product Number | UTS712CCRY |
Description | CONN CODING RING 12 YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 12 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Receptacles | |
Shell Size - Insert | 12 | |
Material | - | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27900 € | 42,79 € |
| 25 | 4,01040 € | 100,26 € |
| 50 | 3,81900 € | 190,95 € |
| 100 | 3,63650 € | 363,65 € |
| 300 | 3,36533 € | 1.009,60 € |
| 500 | 3,24626 € | 1.623,13 € |
| 1.000 | 3,09146 € | 3.091,46 € |
| 2.500 | 2,89815 € | 7.245,37 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |















