UTS712E4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS712E4P
Interconnect Solutions for the Railway Industry

UTS712E4P

DigiKey Part Number
SOU1631-ND
Manufacturer
Manufacturer Product Number
UTS712E4P
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS712E4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,21000 €19,21 €
1016,32700 €163,27 €
2515,30560 €382,64 €
5014,57500 €728,75 €
10013,87970 €1.387,97 €
25013,01152 €3.252,88 €
50012,39132 €6.195,66 €
Manufacturers Standard Package
Unit Price without VAT:19,21000 €
Unit Price with VAT:22,85990 €