UTL1103G1S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 55,24680 €
Datasheet

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 55,24680 €
Datasheet
UTL1103G1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTL1103G1S
Lighting Interconnect Solutions

UTL1103G1S

DigiKey Part Number
SOU1753-ND
Manufacturer
Manufacturer Product Number
UTL1103G1S
Description
CONN RCPT HSNG F/M 4POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
UTL1103G1S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets and Male Pins
Number of Positions
4 (3 + PE)
Shell Size - Insert
10-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon, Glass Reinforced
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 5VA
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2513,03720 €325,93 €
Manufacturers Standard Package
Unit Price without VAT:13,03720 €
Unit Price with VAT:15,51427 €