



SC24M1TK6 | |
|---|---|
DigiKey Part Number | SOU1258TR-ND - Tape & Reel (TR) SOU1258CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC24M1TK6 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59080 € | 14,77 € |
| 50 | 0,56260 € | 28,13 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50208 € | 125,52 € |
| 500 | 0,47810 € | 239,05 € |
| 1.000 | 0,45526 € | 455,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42131 € | 1.263,93 € |
| 6.000 | 0,40121 € | 2.407,26 € |
| 9.000 | 0,38990 € | 3.509,10 € |
| 15.000 | 0,37611 € | 5.641,65 € |
| 21.000 | 0,36730 € | 7.713,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |
























