UT07104SH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 14,88000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 23
Unit Price: 22,21000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 11,33170 €
Datasheet
UT07104SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT07104SH
UT07104SH_View2
Lighting Interconnect Solutions

UT07104SH

DigiKey Part Number
SOU1016-ND
Manufacturer
Manufacturer Product Number
UT07104SH
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UT07104SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
10-4
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,81000 €35,81 €
1030,43400 €304,34 €
2528,52920 €713,23 €
5027,16880 €1.358,44 €
10025,87300 €2.587,30 €
25024,25544 €6.063,86 €
Manufacturers Standard Package
Unit Price without VAT:35,81000 €
Unit Price with VAT:42,61390 €