
SP-2305L | |
|---|---|
DigiKey Part Number | 433-SP-2305L-ND |
Manufacturer | |
Manufacturer Product Number | SP-2305L |
Description | SPEAKER, 8 OHM, 0.5/0.8W, 89DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 750 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2305L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 750 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | 10% Max @ 2kHz, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19800 € | 29,95 € |
| 60 | 1,09633 € | 65,78 € |
| 120 | 1,02292 € | 122,75 € |
| 300 | 0,93440 € | 280,32 € |
| 540 | 0,88237 € | 476,48 € |
| 1.020 | 0,82990 € | 846,50 € |
| 5.040 | 0,78813 € | 3.972,18 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |










