SPKM.28.8.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPKM.28.8.A

DigiKey Part Number
931-SPKM.28.8.A-ND
Manufacturer
Manufacturer Product Number
SPKM.28.8.A
Description
SPEAKER 8OHM 1W TOP PORT 89DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 10 Hz ~ 11 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
10 Hz ~ 11 kHz
Frequency - Self Resonant
580Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
10% Max @ 1kHz, 0.1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,34900 €13,49 €
251,20760 €30,19 €
501,11340 €55,67 €
1001,02310 €102,31 €
2500,97468 €243,67 €
5000,91090 €455,45 €
1.0000,85200 €852,00 €
5.0000,80972 €4.048,60 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €