8 Ohms General Purpose Speaker 300 mW 650 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2003

DigiKey Part Number
433-SP-2003-ND
Manufacturer
Manufacturer Product Number
SP-2003
Description
SPEAKER, 8 OHM, 0.3/0.5W, 90DB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 650 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
650 Hz ~ 20 kHz
Frequency - Self Resonant
650Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
300mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% Max @ 1kHz, 300mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,30500 €13,05 €
251,17440 €29,36 €
501,08640 €54,32 €
1001,00650 €100,65 €
3000,89420 €268,26 €
5000,84728 €423,64 €
1.0000,78840 €788,40 €
5.0000,68848 €3.442,40 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €