


SP-2305W | |
|---|---|
DigiKey Part Number | 433-1217-ND |
Manufacturer | |
Manufacturer Product Number | SP-2305W |
Description | SPEAKER 8OHM 1W TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2305W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,56000 € | 39,00 € |
| 60 | 1,42817 € | 85,69 € |
| 120 | 1,33292 € | 159,95 € |
| 300 | 1,21817 € | 365,45 € |
| 540 | 1,15070 € | 621,38 € |
| 1.020 | 1,08263 € | 1.104,28 € |
| 5.040 | 1,05803 € | 5.332,47 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |





