
SI5324C-C-GMR | |
|---|---|
DigiKey Part Number | 336-5665-2-ND - Tape & Reel (TR) 336-5665-1-ND - Cut Tape (CT) 336-5665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5324C-C-GMR |
Description | IC CLOCK MULT 2KHZ-346MHZ 36VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet (WAN), SONET/SDH/STM, Video | |
Input | Clock | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 346MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| 10 | 43,73400 € | 437,34 € |
| 25 | 41,43160 € | 1.035,79 € |
| 100 | 38,90140 € | 3.890,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 34,41844 € | 86.046,10 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 63,01050 € |













