
DK-V7-VC709-G | |
|---|---|
DigiKey Part Number | 122-1997-ND |
Manufacturer | |
Manufacturer Product Number | DK-V7-VC709-G |
Description | KIT VIRTEX7 VC709 CONNECTIVITY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Virtex-7 XT FPGA VC709 Connectivity PCIe Card XC7VX690T Virtex®-7 XT FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Virtex-7 XT FPGA VC709 Connectivity PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XC7VX690T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.842,49000 € | 7.842,49 € |
| Unit Price without VAT: | 7.842,49000 € |
|---|---|
| Unit Price with VAT: | 9.332,56310 € |




