
EK-K7-KC705-G | |
|---|---|
DigiKey Part Number | 122-1831-ND |
Manufacturer | |
Manufacturer Product Number | EK-K7-KC705-G |
Description | KINTEX-7 FPGA KC705 EVAL KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Kintex-7 FPGA KC705 PCIe Card XC7K325T Kintex®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Kintex-7 FPGA KC705 PCIe Card |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part XC7K325T |
Packaging Bulk | Interconnect System FMC |
Part Status Active | Suggested Programming Environment ISE |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.809,77000 € | 2.809,77 € |
| Unit Price without VAT: | 2.809,77000 € |
|---|---|
| Unit Price with VAT: | 3.343,62630 € |























