
EK-U1-ZCU106-G-J | |
|---|---|
DigiKey Part Number | EK-U1-ZCU106-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU106-G-J |
Description | XILINX ZYNQ ULTRASCALE+ MPSOC ZC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XCZU7EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Utilized IC / Part | XCZU7EV | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.016,04000 € | 3.016,04 € |
| Unit Price without VAT: | 3.016,04000 € |
|---|---|
| Unit Price with VAT: | 3.589,08760 € |







